
1096101 | |
|---|---|
DigiKey Part Number | 1882-1096101-ND |
Manufacturer | |
Manufacturer Product Number | 1096101 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 59.06" (0m ~ 1.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 39.37" (1m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 273,79000 Kč | 10 273,79 Kč |
| 10 | 9 237,90600 Kč | 92 379,06 Kč |
| Unit Price without VAT: | 10 273,79000 Kč |
|---|---|
| Unit Price with VAT: | 12 431,28590 Kč |





