
1095861 | |
|---|---|
DigiKey Part Number | 1882-1095861-ND |
Manufacturer | |
Manufacturer Product Number | 1095861 |
Description | SIMPLE SENSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 669.291" (0m ~ 17m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 669.291" (0m ~ 17m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 278,55000 Kč | 4 278,55 Kč |
| 10 | 3 732,83500 Kč | 37 328,35 Kč |
| Unit Price without VAT: | 4 278,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 177,04550 Kč |













