


1094816 | |
|---|---|
DigiKey Part Number | 1882-1094816-ND |
Manufacturer | |
Manufacturer Product Number | 1094816 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 8V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 3.6B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 165,89000 Kč | 12 165,89 Kč |
| 5 | 10 419,93600 Kč | 52 099,68 Kč |
| 10 | 9 740,80700 Kč | 97 408,07 Kč |
| Unit Price without VAT: | 12 165,89000 Kč |
|---|---|
| Unit Price with VAT: | 14 720,72690 Kč |



