
1093931 | |
|---|---|
DigiKey Part Number | 1882-1093931-ND |
Manufacturer | |
Manufacturer Product Number | 1093931 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 392,86000 Kč | 3 392,86 Kč |
| 5 | 3 165,07000 Kč | 15 825,35 Kč |
| 10 | 3 080,17600 Kč | 30 801,76 Kč |
| 25 | 2 978,55800 Kč | 74 463,95 Kč |
| 50 | 2 908,96640 Kč | 145 448,32 Kč |
| Unit Price without VAT: | 3 392,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 105,36060 Kč |









