1091724
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1093749

DigiKey Part Number
1882-1093749-ND
Manufacturer
Manufacturer Product Number
1093749
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 59.06" (0m ~ 1.5m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 59.06" (0m ~ 1.5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Cable with Connector, M12
Ingress Protection
IP67
Cable Length
39.37" (1m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 334,58000 Kč11 334,58 Kč
1010 197,88300 Kč101 978,83 Kč
Manufacturers Standard Package
Unit Price without VAT:11 334,58000 Kč
Unit Price with VAT:13 714,84180 Kč