Distance Detection Sensor Sensor Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091319

DigiKey Part Number
1882-1091319-ND
Manufacturer
Manufacturer Product Number
1091319
Description
SENSOR TRIECTORP1000 DIST DETE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Distance Detection Sensor Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Distance Detection Sensor
Output Type
Digital
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278 934,91000 Kč278 934,91 Kč
Manufacturers Standard Package
Unit Price without VAT:278 934,91000 Kč
Unit Price with VAT:337 511,24110 Kč