
1090710 | |
|---|---|
DigiKey Part Number | 1882-1090710-ND |
Manufacturer | |
Manufacturer Product Number | 1090710 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 477,78000 Kč | 9 477,78 Kč |
| Unit Price without VAT: | 9 477,78000 Kč |
|---|---|
| Unit Price with VAT: | 11 468,11380 Kč |







