Resistive Sensor Linear Position T-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090561

DigiKey Part Number
1882-1090561-ND
Manufacturer
Manufacturer Product Number
1090561
Description
MAGN CYLINDER SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP-NO
Output Signal
Clockwise Increase
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 372,14000 Kč2 372,14 Kč
52 206,05000 Kč11 030,25 Kč
102 144,14800 Kč21 441,48 Kč
252 070,05000 Kč51 751,25 Kč
502 019,31460 Kč100 965,73 Kč
1001 972,73480 Kč197 273,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 372,14000 Kč
Unit Price with VAT:2 870,28940 Kč