1082174 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 258,96000 Kč
Datasheet
Color Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082174

DigiKey Part Number
1882-1082174-ND
Manufacturer
Manufacturer Product Number
1082174
Description
COLOR SENSOR NPN MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Output
NPN
Resolution (Bits)
-
Features
-
Voltage - Supply
12 V ~ 24 V
Current - Supply (Max)
50mA
Operating Temperature
-10°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 378,20000 Kč8 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 378,20000 Kč
Unit Price with VAT:10 137,62200 Kč