
1082171 | |
|---|---|
DigiKey Part Number | 1882-1082171-ND |
Manufacturer | |
Manufacturer Product Number | 1082171 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 830,27000 Kč | 11 830,27 Kč |
| Unit Price without VAT: | 11 830,27000 Kč |
|---|---|
| Unit Price with VAT: | 14 314,62670 Kč |














