
1081522 | |
|---|---|
DigiKey Part Number | 1882-1081522-ND |
Manufacturer | |
Manufacturer Product Number | 1081522 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 236.220" (6m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 736,59000 Kč | 3 736,59 Kč |
| 10 | 3 239,94900 Kč | 32 399,49 Kč |
| Unit Price without VAT: | 3 736,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 521,27390 Kč |















