Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080953

DigiKey Part Number
1882-1080953-ND
Manufacturer
Manufacturer Product Number
1080953
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 137.795" (0m ~ 3.5m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
0" ~ 137.795" (0m ~ 3.5m)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 024,58000 Kč11 024,58 Kč
Manufacturers Standard Package
Unit Price without VAT:11 024,58000 Kč
Unit Price with VAT:13 339,74180 Kč