


1078873 | |
|---|---|
DigiKey Part Number | 1882-1078873-ND |
Manufacturer | |
Manufacturer Product Number | 1078873 |
Description | SENSOR RETROREFLECTIVE 6.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (631nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 255.906" (30mm ~ 6.5m) | Operating Temperature -40°C ~ 70°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 182,46000 Kč | 3 182,46 Kč |
| Unit Price without VAT: | 3 182,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 850,77660 Kč |














