1074294
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1076129

DigiKey Part Number
1882-1076129-ND
Manufacturer
Manufacturer Product Number
1076129
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) SPDT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.150" ~ 590.551" (80mm ~ 15m)
Voltage - Supply
24VAC/DC ~ 240VAC/DC
Response Time
10ms
Output Configuration
SPDT
Light Source
Red (625nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
Adjustable, 270° Turn Potentiometer
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 788,12000 Kč5 788,12 Kč
105 101,32000 Kč51 013,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5 788,12000 Kč
Unit Price with VAT:7 003,62520 Kč