
1075806 | |
|---|---|
DigiKey Part Number | 1882-1075806-ND |
Manufacturer | |
Manufacturer Product Number | 1075806 |
Description | SENSOR 150MM PNP LO/DO M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer SICK, Inc. | Light Source Red LED |
Series | Connection Method Connector, M12, 4POS |
Packaging Bulk | Ingress Protection IP67, IP69K |
Part Status Active | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 5.906" (5mm ~ 150mm) | Operating Temperature -40°C ~ 65°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 051,77000 Kč | 4 051,77 Kč |
| 5 | 3 786,44400 Kč | 18 932,22 Kč |
| 10 | 3 687,52200 Kč | 36 875,22 Kč |
| 25 | 3 569,08880 Kč | 89 227,22 Kč |
| 50 | 3 488,00300 Kč | 174 400,15 Kč |
| Unit Price without VAT: | 4 051,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 902,64170 Kč |













