
| 1075587 | |
|---|---|
| DigiKey Part Number | 1882-1075587-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1075587 | 
| Description | PHOTOELECTRIC PROXIMITY SWITCH | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Proximity Optical Sensor 0.197" ~ 9.843" (5mm ~ 250mm) PNP - Dark-ON/Light-ON | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Method | Proximity | |
| Sensing Distance | 0.197" ~ 9.843" (5mm ~ 250mm) | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | 625µs | |
| Output Configuration | PNP - Dark-ON/Light-ON | |
| Light Source | Red (650nm) | |
| Connection Method | Cable with Connector, M8 | |
| Ingress Protection | IP67 | |
| Cable Length | 118.10" (3m) | |
| Adjustment Type | Adjustable, 5-Turn Potentiometer | |
| Operating Temperature | -30°C ~ 55°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 803,48000 Kč | 4 803,48 Kč | 
| 10 | 4 208,84600 Kč | 42 088,46 Kč | 
| Unit Price without VAT: | 4 803,48000 Kč | 
|---|---|
| Unit Price with VAT: | 5 812,21080 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic