
1075054 | |
|---|---|
DigiKey Part Number | 1882-1075054-ND |
Manufacturer | |
Manufacturer Product Number | 1075054 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 4.331" (5mm ~ 110mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 4.331" (5mm ~ 110mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 664,34000 Kč | 5 664,34 Kč |
| 10 | 4 988,64000 Kč | 49 886,40 Kč |
| Unit Price without VAT: | 5 664,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 853,85140 Kč |













