
1074294 | |
|---|---|
DigiKey Part Number | 1882-1074294-ND |
Manufacturer | |
Manufacturer Product Number | 1074294 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.150" ~ 590.551" (80mm ~ 15m) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 10ms | |
Output Configuration | SPDT | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 713,81000 Kč | 5 713,81 Kč |
| 10 | 5 033,79200 Kč | 50 337,92 Kč |
| Unit Price without VAT: | 5 713,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 913,71010 Kč |















