DFS25A-A2ADC002048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1074151

DigiKey Part Number
1882-1074151-ND
Manufacturer
Manufacturer Product Number
1074151
Description
ENCODER 2048PPR SQ FLANGE MNT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Rotary Encoder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
-
Output Type
-
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
-
Detent
-
Built in Switch
-
Mounting Type
-
Orientation
-
Termination Style
-
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 377,65000 Kč10 377,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10 377,65000 Kč
Unit Price with VAT:12 556,95650 Kč