
1074135 | |
|---|---|
DigiKey Part Number | 1882-1074135-ND |
Manufacturer | |
Manufacturer Product Number | 1074135 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 15.748" (5mm ~ 400mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.2ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.197" ~ 15.748" (5mm ~ 400mm) | Adjustment Type Adjustable, 5-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 619,27000 Kč | 5 619,27 Kč |
| 10 | 4 941,60600 Kč | 49 416,06 Kč |
| Unit Price without VAT: | 5 619,27000 Kč |
|---|---|
| Unit Price with VAT: | 6 799,31670 Kč |













