


1073333 | |
|---|---|
DigiKey Part Number | 1882-1073333-ND |
Manufacturer | |
Manufacturer Product Number | 1073333 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Proximity | Cable Length 4.724" (120.00mm) |
Sensing Distance 0.984" ~ 11.811" (25mm ~ 300mm) | Adjustment Type Adjustable, 5-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 045,37000 Kč | 11 045,37 Kč |
| 10 | 9 919,77000 Kč | 99 197,70 Kč |
| Unit Price without VAT: | 11 045,37000 Kč |
|---|---|
| Unit Price with VAT: | 13 364,89770 Kč |

















