1073203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073203

DigiKey Part Number
1882-1073203-ND
Manufacturer
Manufacturer Product Number
1073203
Description
INTERLOCK SW RFID UNIQUE CODE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
100mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
Staus Indicator
Must Operate
14mm
Must Release
28mm
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 818,44000 Kč10 818,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10 818,44000 Kč
Unit Price with VAT:13 090,31240 Kč