RFID Antenna 860MHz ~ 960MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073139

DigiKey Part Number
1882-1073139-ND
Manufacturer
Manufacturer Product Number
1073139
Description
RFID ANTENNA 860MHZ-960MHZ IP67
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Antenna 860MHz ~ 960MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
860MHz ~ 960MHz
Features
IP67
Size / Dimension
170.18mm L x 127.00mm W x 35.56mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 736,02000 Kč19 736,02 Kč
1017 452,04700 Kč174 520,47 Kč
Manufacturers Standard Package
Unit Price without VAT:19 736,02000 Kč
Unit Price with VAT:23 880,58420 Kč