


1072662 | |
|---|---|
DigiKey Part Number | 1882-1072662-ND |
Manufacturer | |
Manufacturer Product Number | 1072662 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 283.465" (7.2m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 283.465" (7.2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 523,46000 Kč | 3 523,46 Kč |
| 10 | 3 048,78400 Kč | 30 487,84 Kč |
| Unit Price without VAT: | 3 523,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 263,38660 Kč |















