
1072117 | |
|---|---|
DigiKey Part Number | 1882-1072117-ND |
Manufacturer | |
Manufacturer Product Number | 1072117 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 283.465" (30mm ~ 7.2m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 283.465" (30mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 844,39000 Kč | 2 844,39 Kč |
| 10 | 2 445,28000 Kč | 24 452,80 Kč |
| 100 | 2 118,17330 Kč | 211 817,33 Kč |
| Unit Price without VAT: | 2 844,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 441,71190 Kč |













