HT(B,E,F)18(L)_Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071746

DigiKey Part Number
1882-1071746-ND
Manufacturer
Manufacturer Product Number
1071746
Description
SENSOR 250MM PNP LO/DO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 9.843" (10mm ~ 250mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.394" ~ 9.843" (10mm ~ 250mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared (850nm)
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 747,45000 Kč2 747,45 Kč
52 558,71200 Kč12 793,56 Kč
102 488,40500 Kč24 884,05 Kč
252 404,24680 Kč60 106,17 Kč
502 378,66260 Kč118 933,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 747,45000 Kč
Unit Price with VAT:3 324,41450 Kč