1071852
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071553

DigiKey Part Number
1882-1071553-ND
Manufacturer
Manufacturer Product Number
1071553
Description
SENSOR PROX INDUCT 20MM IP67 MOD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
100Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 052,59000 Kč2 052,59 Kč
51 905,86800 Kč9 529,34 Kč
101 851,24200 Kč18 512,42 Kč
251 785,84840 Kč44 646,21 Kč
501 741,07500 Kč87 053,75 Kč
1001 699,98120 Kč169 998,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 052,59000 Kč
Unit Price with VAT:2 483,63390 Kč