
1071419 | |
|---|---|
DigiKey Part Number | 1882-1071419-ND |
Manufacturer | |
Manufacturer Product Number | 1071419 |
Description | SENSOR OPTICAL - DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 393.70" (5cm ~ 10m) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 393.70" (5cm ~ 10m) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 9V ~ 28V |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 088,45000 Kč | 58 088,45 Kč |
| Unit Price without VAT: | 58 088,45000 Kč |
|---|---|
| Unit Price with VAT: | 70 287,02450 Kč |














