
1070850 | |
|---|---|
DigiKey Part Number | 1882-1070850-ND |
Manufacturer | |
Manufacturer Product Number | 1070850 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Reed Switch | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,82000 Kč | 1 010,82 Kč |
| 5 | 931,54600 Kč | 4 657,73 Kč |
| 10 | 902,01400 Kč | 9 020,14 Kč |
| 25 | 866,71280 Kč | 21 667,82 Kč |
| 50 | 842,54740 Kč | 42 127,37 Kč |
| 100 | 820,37320 Kč | 82 037,32 Kč |
| Unit Price without VAT: | 1 010,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,09220 Kč |





