MZT7-03VPO-KP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070821

DigiKey Part Number
1882-1070821-ND
Manufacturer
Manufacturer Product Number
1070821
Description
SENSOR LINEAR CBL W/CONN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
GMR (Giant Magnetoresistive)
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
PNP
Output Signal
-
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-30°C ~ 80°C (TA)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 595,38000 Kč1 595,38 Kč
51 477,41600 Kč7 387,08 Kč
101 433,50500 Kč14 335,05 Kč
251 380,96440 Kč34 524,11 Kč
501 344,99400 Kč67 249,70 Kč
1001 311,98120 Kč131 198,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 595,38000 Kč
Unit Price with VAT:1 930,40980 Kč