
1070620 | |
|---|---|
DigiKey Part Number | 1882-1070620-ND |
Manufacturer | |
Manufacturer Product Number | 1070620 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 65536 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Pulses per Revolution 65536 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 877,95000 Kč | 22 877,95 Kč |
| 5 | 19 577,99000 Kč | 97 889,95 Kč |
| 10 | 18 610,27500 Kč | 186 102,75 Kč |
| Unit Price without VAT: | 22 877,95000 Kč |
|---|---|
| Unit Price with VAT: | 27 682,31950 Kč |










