
1069568 | |
|---|---|
DigiKey Part Number | 1882-1069568-ND |
Manufacturer | |
Manufacturer Product Number | 1069568 |
Description | INTERLOCK SW RFID UNIV CODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Staus Indicator | |
Must Operate | 14mm | |
Must Release | 28mm | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 162,56000 Kč | 8 162,56 Kč |
| 5 | 7 118,60400 Kč | 35 593,02 Kč |
| 10 | 6 710,19300 Kč | 67 101,93 Kč |
| 25 | 6 204,94200 Kč | 155 123,55 Kč |
| Unit Price without VAT: | 8 162,56000 Kč |
|---|---|
| Unit Price with VAT: | 9 876,69760 Kč |









