
1069566 | |
|---|---|
DigiKey Part Number | 1882-1069566-ND |
Manufacturer | |
Manufacturer Product Number | 1069566 |
Description | INTERLOCK SW RFID UNIV CODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | Staus Indicator | |
Must Operate | 14mm | |
Must Release | 28mm | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 747,67000 Kč | 6 747,67 Kč |
| 5 | 5 884,89200 Kč | 29 424,46 Kč |
| 10 | 5 547,34100 Kč | 55 473,41 Kč |
| 25 | 5 129,75400 Kč | 128 243,85 Kč |
| 50 | 4 325,60780 Kč | 216 280,39 Kč |
| Unit Price without VAT: | 6 747,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 164,68070 Kč |



