
| 1068109 | |
|---|---|
| DigiKey Part Number | 1882-1068109-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1068109 | 
| Description | SENSOR RETROREFLECTIVE 4.5M PNP | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Retroreflective Optical Sensor 177.165" (4.5m) PNP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 177.165" (4.5m) | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | 500µs | |
| Output Configuration | PNP | |
| Light Source | Red (650nm) | |
| Connection Method | Cable with Connector | |
| Ingress Protection | IP66 | |
| Cable Length | 5.906" (150.00mm) | |
| Adjustment Type | Adjustable | |
| Operating Temperature | -10°C ~ 50°C (TA) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10 380,95000 Kč | 10 380,95 Kč | 
| Unit Price without VAT: | 10 380,95000 Kč | 
|---|---|
| Unit Price with VAT: | 12 560,94950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic