


1067757 | |
|---|---|
DigiKey Part Number | 1882-1067757-ND |
Manufacturer | |
Manufacturer Product Number | 1067757 |
Description | SENSOR PROXIMITY 180MM PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 7.087" (4mm ~ 180mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 450µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 689,99000 Kč | 7 689,99 Kč |
| Unit Price without VAT: | 7 689,99000 Kč |
|---|---|
| Unit Price with VAT: | 9 304,88790 Kč |















