
1066542 | |
|---|---|
DigiKey Part Number | 1882-1066542-ND |
Manufacturer | |
Manufacturer Product Number | 1066542 |
Description | SENSOR PROXIMITY 115MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 4.528" (3mm ~ 115mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.118" ~ 4.528" (3mm ~ 115mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 207,02000 Kč | 3 207,02 Kč |
| Unit Price without VAT: | 3 207,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 880,49420 Kč |










