
1066234 | |
|---|---|
DigiKey Part Number | 1882-1066234-ND |
Manufacturer | |
Manufacturer Product Number | 1066234 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 3/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 425,13000 Kč | 15 425,13 Kč |
| 5 | 13 207,86800 Kč | 66 039,34 Kč |
| 10 | 12 345,08100 Kč | 123 450,81 Kč |
| Unit Price without VAT: | 15 425,13000 Kč |
|---|---|
| Unit Price with VAT: | 18 664,40730 Kč |














