Retroreflective Optical Sensor 47.244" (1.2m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065929

DigiKey Part Number
1882-1065929-ND
Manufacturer
Manufacturer Product Number
1065929
Description
SENSOR RETROREFLECTIVE 1.2M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 47.244" (1.2m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
47.244" (1.2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (640nm)
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
7.87" (200mm)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 334,05000 Kč6 334,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6 334,05000 Kč
Unit Price with VAT:7 664,20050 Kč