Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065890

DigiKey Part Number
1882-1065890-ND
Manufacturer
Manufacturer Product Number
1065890
Description
SENSOR RETROREFLECTIVE 15M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
3.150" ~ 590.551" (80mm ~ 15m)
Operating Temperature
-30°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 773,97000 Kč3 773,97 Kč
53 524,30400 Kč17 621,52 Kč
103 431,26200 Kč34 312,62 Kč
253 319,86760 Kč82 996,69 Kč
503 243,57780 Kč162 178,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 773,97000 Kč
Unit Price with VAT:4 566,50370 Kč