


1065887 | |
|---|---|
DigiKey Part Number | 1882-1065887-ND |
Manufacturer | |
Manufacturer Product Number | 1065887 |
Description | SENSOR RETROREFLECTIVE 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.150" ~ 590.551" (80mm ~ 15m) | Operating Temperature -30°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 976,18000 Kč | 3 976,18 Kč |
| 5 | 3 715,09200 Kč | 18 575,46 Kč |
| 10 | 3 617,74500 Kč | 36 177,45 Kč |
| 25 | 3 501,22320 Kč | 87 530,58 Kč |
| 50 | 3 421,45200 Kč | 171 072,60 Kč |
| Unit Price without VAT: | 3 976,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 811,17780 Kč |














