


1065878 | |
|---|---|
DigiKey Part Number | 1882-1065878-ND |
Manufacturer | |
Manufacturer Product Number | 1065878 |
Description | SENSOR RETROREFLECTIVE 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (625nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -30°C ~ 60°C (TA) |
Sensing Distance 3.150" ~ 590.551" (80mm ~ 15m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 596,54000 Kč | 3 596,54 Kč |
| 5 | 3 357,03400 Kč | 16 785,17 Kč |
| 10 | 3 267,77200 Kč | 32 677,72 Kč |
| 25 | 3 160,90440 Kč | 79 022,61 Kč |
| 50 | 3 087,73500 Kč | 154 386,75 Kč |
| Unit Price without VAT: | 3 596,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 351,81340 Kč |















