Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064702

DigiKey Part Number
1882-1064702-ND
Manufacturer
Manufacturer Product Number
1064702
Description
SENSOR RETROREFLECTIVE 12M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.906" ~ 472.441" (150mm ~ 12m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (625nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Operating Temperature
-30°C ~ 60°C (TA)
Sensing Distance
5.906" ~ 472.441" (150mm ~ 12m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 596,54000 Kč3 596,54 Kč
53 357,03400 Kč16 785,17 Kč
103 267,77200 Kč32 677,72 Kč
253 160,90440 Kč79 022,61 Kč
503 087,73500 Kč154 386,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 596,54000 Kč
Unit Price with VAT:4 351,81340 Kč