G10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064689

DigiKey Part Number
1882-1064689-ND
Manufacturer
Manufacturer Product Number
1064689
Description
SENSOR RETROREFLECTIVE 15M RELAY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.150" ~ 590.551" (80mm ~ 15m)
Voltage - Supply
24V ~ 240V
Response Time
10ms
Output Configuration
Relay - Dark-ON/Light-ON
Light Source
Red (625nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 768,88000 Kč4 768,88 Kč
54 465,59000 Kč22 327,95 Kč
104 352,53000 Kč43 525,30 Kč
254 315,27520 Kč107 881,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4 768,88000 Kč
Unit Price with VAT:5 770,34480 Kč