
1063650 | |
|---|---|
DigiKey Part Number | 1882-1063650-ND |
Manufacturer | |
Manufacturer Product Number | 1063650 |
Description | SENSOR THROUGH-BEAM 2.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 98.425" (2.5m) PNP |
Datasheet | Datasheet |
Category | Response Time 400µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200mm) |
Sensing Distance 98.425" (2.5m) | Operating Temperature -25°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 798,18000 Kč | 5 798,18 Kč |
| Unit Price without VAT: | 5 798,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 015,79780 Kč |











