
1063648 | |
|---|---|
DigiKey Part Number | 1882-1063648-ND |
Manufacturer | |
Manufacturer Product Number | 1063648 |
Description | SENSOR RETROREFLECTIVE 1.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 47.244" (1.2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 47.244" (1.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (640nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 334,05000 Kč | 6 334,05 Kč |
| 5 | 5 947,43200 Kč | 29 737,16 Kč |
| 10 | 5 803,21700 Kč | 58 032,17 Kč |
| 25 | 5 630,60520 Kč | 140 765,13 Kč |
| Unit Price without VAT: | 6 334,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 664,20050 Kč |














