Retroreflective Optical Sensor 47.244" (1.2m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063647

DigiKey Part Number
1882-1063647-ND
Manufacturer
Manufacturer Product Number
1063647
Description
SENSOR RETROREFLECTIVE 1.2M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 47.244" (1.2m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Red (640nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
7.87" (200mm)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
47.244" (1.2m)
Operating Temperature
-20°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 650,70000 Kč6 650,70 Kč
56 244,80600 Kč31 224,03 Kč
106 093,41000 Kč60 934,10 Kč
255 912,14640 Kč147 803,66 Kč
Manufacturers Standard Package
Unit Price without VAT:6 650,70000 Kč
Unit Price with VAT:8 047,34700 Kč