1051861
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063470

DigiKey Part Number
1882-1063470-ND
Manufacturer
Manufacturer Product Number
1063470
Description
CODEREADER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bar Code Reader Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
60.0mm ~ 735.0mm
Resolution
-
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
-
Voltage - Supply
21.6 ~ 26.4VDC
Features
Software Included
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-35°C ~ 35°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193 168,77000 Kč93 168,77 Kč
Manufacturers Standard Package
Unit Price without VAT:93 168,77000 Kč
Unit Price with VAT:112 734,21170 Kč