
1063177 | |
|---|---|
DigiKey Part Number | 1882-1063177-ND |
Manufacturer | |
Manufacturer Product Number | 1063177 |
Description | PROX PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 2.362" ~ 35.433" (60mm ~ 900mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 2.362" ~ 35.433" (60mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 9-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 893,88000 Kč | 6 893,88 Kč |
| 10 | 6 110,20500 Kč | 61 102,05 Kč |
| Unit Price without VAT: | 6 893,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 341,59480 Kč |














