
1062961 | |
|---|---|
DigiKey Part Number | 1882-1062961-ND |
Manufacturer | |
Manufacturer Product Number | 1062961 |
Description | SEN PRESS -1 TO 1 BAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 14.5PSI (-100 ~ 100kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, 0 V ~ 10 V Module |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA, 0 V ~ 10 V |
Manufacturer SICK, Inc. | Accuracy ±1.5% |
Series | Voltage - Supply 17V ~ 30V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature 0°C ~ 60°C |
Operating Pressure -14.5 ~ 14.5PSI (-100 ~ 100kPa) | Package / Case Module |
Output Type Analog Current/Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 199,03000 Kč | 6 199,03 Kč |
| Unit Price without VAT: | 6 199,03000 Kč |
|---|---|
| Unit Price with VAT: | 7 500,82630 Kč |













