
1062951 | |
|---|---|
DigiKey Part Number | 1882-1062951-ND |
Manufacturer | |
Manufacturer Product Number | 1062951 |
Description | SEN PRESS -1 TO 0 BAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.00PSI (7kPa) Gauge Female - 1/4" (6.35mm) NPT 4mA ~ 20mA, 0V ~ 10V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 1.00PSI (7kPa) | |
Output Type | Analog Current/Voltage | |
Output | 4mA ~ 20mA, 0V ~ 10V | |
Accuracy | ±1.5% | |
Voltage - Supply | 17V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 949,78000 Kč | 5 949,78 Kč |
| Unit Price without VAT: | 5 949,78000 Kč |
|---|---|
| Unit Price with VAT: | 7 199,23380 Kč |













